Phoenix Contact D-CP-H 2.5-4L Series End Cover
- RS Stock No.:
- 859-0740
- Mfr. Part No.:
- 3012320
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 859-0740
- Mfr. Part No.:
- 3012320
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | End Cover | |
| Accessory Type | End Cover | |
| Series | D-CP-H 2.5-4L | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type End Cover | ||
Accessory Type End Cover | ||
Series D-CP-H 2.5-4L | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
End cover, length: 31.6 mm, width: 7.5 mm, height: 34.5 mm, color: gray
Related links
- Phoenix Contact DFS-CP-H 2.5-4L Series Flange Cover for Use with 5-4L, CP-H 2
- Phoenix Contact DP-CP-H 2.5-4L Series Spacer Plate
- Phoenix Contact CP-H 2.5-4L-Z-PE Series Connector Housing
- Phoenix Contact CP-H 2.5-4L-PE Series Connector Housing
- Phoenix Contact CP-H 2.5-4L BU Series Connector Housing for Use with Module socket contact, inserted in the PCC or HCC
- Phoenix Contact D-PT 2.5-4L/1P Series End Cover
- Phoenix Contact D-ST 2.5-4L/2P Series End Cover
- Phoenix Contact D-PT 2.5-4L/2P Series End Cover
