Phoenix Contact CP-H 2.5-4L-Z-PE Series Connector Housing

Subtotal (1 pack of 50 units)*

$104.05

(exc. GST)

$114.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$2.081$104.05

*price indicative

RS Stock No.:
216-3652
Mfr. Part No.:
3012324
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connector Housing

Accessory Type

Connector Housing

Series

CP-H 2.5-4L-Z-PE

Colour

Grey

Material

Polyamide

Standards/Approvals

VDE Gutachten mit Fertigungsüberwachung, Approvals IECEE CB Scheme, EAC Ex, Environmental Product Compliance China RoHS, Flammability rating according to UL 94 V0

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Connector housing has grey colour.

length: 31.6 mm

width: 5.2 mm

height: 31.7 mm

Related links