Phoenix Contact CP-H 2.5-4L BU Series Connector Housing for Use with Module socket contact, inserted in the PCC or HCC

Subtotal (1 pack of 50 units)*

$60.00

(exc. GST)

$66.00

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$1.20$60.00

*price indicative

RS Stock No.:
207-3689
Mfr. Part No.:
3012322
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connector Housing

Accessory Type

Connector Housing

Series

CP-H 2.5-4L BU

For Use With

Module socket contact, inserted in the PCC or HCC plug housing after crimping the conductor, for 1.5 mm² . 2.5 mm² conductors, for 0.5 mm² . 1.0 mm² conductors

Colour

Blue

Material

Polyamide

Standards/Approvals

Fire protection for rail vehicles (DIN EN 45545-2) R24 HL 1 - HL 3, Fire protection for rail vehicles (DIN EN 45545-2) R23 HL 1 - HL 3, Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 1 - HL 3, Calorimetric heat release NFPA 130 (ASTM E 1354) 28 MJ/kg, Specific optical density of smoke NFPA 130 (ASTM E 662) passed, Smoke gas toxicity NFPA 130 (SMP 800C) passed, Flammability rating according to UL 94 V0, Fire protection for rail vehicles (DIN EN 45545-2) R26 HL 1 - HL 3

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Connector housing has blue colour.

Blue in colour

length: 31.6 mm

width: 5.2 mm

height: 31.7 mm

Number of positions: 4,

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links