Phoenix Contact CP-H 2.5-4L-PE Series Connector Housing

Subtotal (1 pack of 50 units)*

$124.45

(exc. GST)

$136.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$2.489$124.45

*price indicative

RS Stock No.:
216-3651
Mfr. Part No.:
3012323
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connector Housing

Accessory Type

Connector Housing

Series

CP-H 2.5-4L-PE

Colour

Grey

Material

Polyamide

Standards/Approvals

VDE Gutachten mit Fertigungsüberwachung, UL 94 V0, IECEE CB Scheme, EAC Ex, CHINA RoHS

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Connector housing has grey colour.

Grey in colour

length: 31.6 mm

width: 5.2 mm

height: 31.7 mm

number of positions: 4

Related links