Phoenix Contact DFS-CP 2.5-4L Series Flange Cover

Subtotal (1 box of 50 units)*

$248.43

(exc. GST)

$273.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$248.43$4.969

*price indicative

RS Stock No.:
858-5919
Mfr. Part No.:
3012321
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Flange Cover

Accessory Type

Flange Cover

Series

DFS-CP 2.5-4L

Colour

Grey

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
PL
Flange cover, length: 31.6 mm, width: 5.2 mm, height: 26 mm, color: gray

Related links