CAMDENBOSS PCB Carrier
- RS Stock No.:
- 752-7600
- Mfr. Part No.:
- CIME/E/BE1850S/PK5
- Brand:
- CAMDENBOSS
Subtotal (1 unit)**
$18.17
(exc. GST)
$19.99
(inc. GST)
12 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $18.17 |
**price indicative
- RS Stock No.:
- 752-7600
- Mfr. Part No.:
- CIME/E/BE1850S/PK5
- Brand:
- CAMDENBOSS
Related links
- CAMDENBOSS PCB Carrier
- CAMDENBOSS Wall Mounting Plate for Use with 72mm wide PCBs
- CAMDENBOSS End Cover for Use with 72mm wide PCBs
- CAMDENBOSS Base Element for Use with 72mm wide PCBs
- CAMDENBOSS Base Element for Use with 22.5mm wide PCBs
- CAMDENBOSS Foot Element for Use with 72mm wide PCBs
- CAMDENBOSS End Section with Foot for Use with 72mm wide PCBs
- CAMDENBOSS Pack of 5 End Section with Foot for Use with 72mm wide PCBs