Recently searched

    TDK-Lambda DRB Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 2.5A Output, 30W

    Bulk discount available

    Subtotal (1 unit)**

    $70.83

    (exc. GST)

    $77.91

    (inc. GST)

    Add to Basket
    Select or type quantity
    5 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$70.83
    5 +$70.11

    **price indicative

    RS Stock No.:
    815-3124
    Mfr. Part No.:
    DRB-30-12-1
    Brand:
    TDK-Lambda
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TDK-Lambda

    Series

    DRB

    Type

    Switched Mode

    Electrical Phase

    1

    Number of Outputs

    1

    AC or DC Input Voltage

    ac

    Input Voltage

    85 → 264V ac

    AC or DC Output Voltage

    dc

    Output Voltage

    12V dc

    Output Current

    2.5A

    Power Rating

    30W

    Dimensions

    21 x 75 x 95mm

    Width

    75mm

    Depth

    90mm

    Height

    75mm

    Minimum Temperature

    -20°C

    Ripple And Noise

    40mV

    Load Regulation

    240mV

    Mounting Type

    DIN Rail Mount

    Maximum Temperature

    +70°C

    Related links