Recently searched

    TDK-Lambda DRL-100 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 4.2A Output,

    Subtotal (1 unit)**

    $99.34

    (exc. GST)

    $109.27

    (inc. GST)

    Add to Basket
    Select or type quantity
    15 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$99.34

    **price indicative

    RS Stock No.:
    137-0858
    Mfr. Part No.:
    DRL-100-24-1
    Brand:
    TDK-Lambda
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TDK-Lambda

    Series

    DRL-100

    Type

    Switched Mode

    Electrical Phase

    1

    AC or DC Input Voltage

    ac

    Number of Outputs

    1

    Input Voltage

    85 → 264V ac

    AC or DC Output Voltage

    dc

    Output Voltage

    24V dc

    Output Current

    4.2A

    Power Rating

    100W

    Dimensions

    72 x 55.6 x 94mm

    Height

    91mm

    Width

    72mm

    Depth

    55.6mm

    Minimum Temperature

    -20°C

    Output Voltage Adjustment Range

    24 → 28V

    Standards Met

    IEC 60068-2-27, IEC 60068-2-6, UL 1310, UL 508, UL 60950-1

    Maximum Temperature

    +71°C

    Special Features

    High In-Service Lifetime, Low No Load Consumption

    Load Regulation

    240mV

    Mounting Type

    DIN Rail Mount

    Ripple And Noise

    240mV

    Related links