TDK-Lambda DRB Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.1A Output, 50W
- RS Stock No.:
- 815-3133
- Distrelec Article No.:
- 110-80-688
- Mfr. Part No.:
- DRB-50-24-1
- Brand:
- TDK-Lambda
1 / 3
Bulk discount available
Subtotal (1 unit)**
$75.82
(exc. GST)
$83.40
(inc. GST)
58 In Global stock for delivery within 10 working day(s)*
20 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $75.82 |
5 + | $74.24 |
**price indicative
- RS Stock No.:
- 815-3133
- Distrelec Article No.:
- 110-80-688
- Mfr. Part No.:
- DRB-50-24-1
- Brand:
- TDK-Lambda
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK-Lambda | |
Series | DRB | |
Type | Switched Mode | |
Electrical Phase | 1 | |
Number of Outputs | 1 | |
AC or DC Input Voltage | ac | |
Input Voltage | 85 → 264V ac | |
AC or DC Output Voltage | dc | |
Output Voltage | 24V dc | |
Output Current | 2.1A | |
Power Rating | 50W | |
Dimensions | 30 x 75 x 95mm | |
Height | 75mm | |
Width | 75mm | |
Depth | 90mm | |
Mounting Type | DIN Rail Mount | |
Minimum Temperature | -20°C | |
Ripple And Noise | 40mV | |
Load Regulation | 480mV | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand TDK-Lambda | ||
Series DRB | ||
Type Switched Mode | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 85 → 264V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 2.1A | ||
Power Rating 50W | ||
Dimensions 30 x 75 x 95mm | ||
Height 75mm | ||
Width 75mm | ||
Depth 90mm | ||
Mounting Type DIN Rail Mount | ||
Minimum Temperature -20°C | ||
Ripple And Noise 40mV | ||
Load Regulation 480mV | ||
Maximum Temperature +70°C | ||
Related links
- TDK-Lambda DRB Switched Mode DIN Rail Power Supply 5V dc dc Output 50W
- TDK-Lambda DRB Switched Mode DIN Rail Power Supply 12V dc dc Output 50W
- TDK-Lambda DRB Switched Mode DIN Rail Power Supply 48V dc dc Output 50W
- TDK-Lambda DRB Switched Mode DIN Rail Power Supply 12V dc dc Output 30W
- TDK-Lambda DRB Switched Mode DIN Rail Power Supply 24V dc dc Output 100W
- TDK-Lambda DRB Switched Mode DIN Rail Power Supply 24V dc dc Output 15W
- TDK-Lambda DRB Switched Mode DIN Rail Power Supply 24V dc dc Output 30W
- TDK-Lambda DRL-30 Switched Mode DIN Rail Power Supply 12V dc dc Output 30W