WAGO 787 Switched Mode DIN Rail Power Supply, 230V ac, dc Input, 24V dc dc Output, 2.5A Output, 60W
- RS Stock No.:
- 240-7969
- Mfr. Part No.:
- 787-712
- Brand:
- WAGO
1 / 3
Subtotal (1 unit)**
$155.15
(exc. GST)
$170.67
(inc. GST)
12 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $155.15 |
**price indicative
- RS Stock No.:
- 240-7969
- Mfr. Part No.:
- 787-712
- Brand:
- WAGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WAGO | |
Series | 787 | |
Type | Switched Mode | |
Electrical Phase | 1 | |
AC or DC Input Voltage | ac, dc | |
Number of Outputs | 1 | |
Input Voltage | 230V | |
AC or DC Output Voltage | dc | |
Output Voltage | 24V dc | |
Output Current | 2.5A | |
Power Rating | 60W | |
Height | 92mm | |
Depth | 136mm | |
Width | 50mm | |
Standards Met | CE | |
Maximum Temperature | +70°C | |
MTBF | 480000h | |
Mounting Type | DIN Rail Mount | |
Hazardous Area Certification | ATEX | |
Efficiency | 86% | |
Minimum Temperature | -10°C | |
Select all | ||
---|---|---|
Brand WAGO | ||
Series 787 | ||
Type Switched Mode | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac, dc | ||
Number of Outputs 1 | ||
Input Voltage 230V | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 2.5A | ||
Power Rating 60W | ||
Height 92mm | ||
Depth 136mm | ||
Width 50mm | ||
Standards Met CE | ||
Maximum Temperature +70°C | ||
MTBF 480000h | ||
Mounting Type DIN Rail Mount | ||
Hazardous Area Certification ATEX | ||
Efficiency 86% | ||
Minimum Temperature -10°C | ||
Related links
- WAGO 787 Switched Mode DIN Rail Power Supply dc Input 2.5A Output, 60W
- WAGO 787 Switched Mode DIN Rail Power Supply 24V dc 60W
- Omron S8VS Switched Mode DIN Rail Power Supply 24V dc dc Output 60W
- Comatec PSC DIN Rail Power Supply 24V dc dc Output 60W
- Legrand Linear DIN Rail Power Supply 24V dc dc Output 60W
- Chinfa DRAN60 Switched Mode DIN Rail Power Supply 24V dc dc Output 60W
- Omron S8VS Switched Mode DIN Rail Power Supply 24V dc dc Output 60W
- Lovato PSL Switched Mode DIN Rail Power Supply 24V dc dc Output 60W