Recently searched

    WAGO 787 Switched Mode DIN Rail Power Supply, 230V, 24V dc, 4.2A Output, 100W

    Subtotal (1 unit)**

    $158.52

    (exc. GST)

    $174.37

    (inc. GST)

    Add to Basket
    Select or type quantity
    4 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$158.52

    **price indicative

    RS Stock No.:
    240-7967
    Mfr. Part No.:
    787-1216
    Brand:
    WAGO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    WAGO

    Series

    787

    Type

    Switched Mode

    Number of Outputs

    1

    Input Voltage

    230V

    Output Voltage

    24V dc

    Output Current

    4.2A

    Power Rating

    100W

    Height

    90mm

    Depth

    56mm

    Width

    108mm

    Mounting Type

    DIN Rail Mount

    Related links