WAGO 787 Switched Mode DIN Rail Power Supply, 230V ac, dc Input, 24V dc dc Output, 4A Output, 96W
- RS Stock No.:
- 240-7963
- Mfr. Part No.:
- 787-1022
- Brand:
- WAGO
Subtotal (1 unit)**
$251.57
(exc. GST)
$276.73
(inc. GST)
On back order for despatch 08/03/2026, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $251.57 |
**price indicative
- RS Stock No.:
- 240-7963
- Mfr. Part No.:
- 787-1022
- Brand:
- WAGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WAGO | |
Series | 787 | |
Type | Switched Mode | |
Electrical Phase | 1 | |
AC or DC Input Voltage | ac, dc | |
Number of Outputs | 1 | |
Input Voltage | 230V | |
AC or DC Output Voltage | dc | |
Output Voltage | 24V dc | |
Output Current | 4A | |
Power Rating | 96W | |
Height | 89mm | |
Width | 90mm | |
Depth | 59mm | |
MTBF | 500000h | |
Minimum Temperature | -25°C | |
Mounting Type | DIN Rail Mount | |
Efficiency | 88% | |
Maximum Temperature | +60°C | |
Output Voltage Adjustment Range | 22.8 → 26.4V | |
Ripple And Noise | 100mV Pk-Pk | |
Select all | ||
---|---|---|
Brand WAGO | ||
Series 787 | ||
Type Switched Mode | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac, dc | ||
Number of Outputs 1 | ||
Input Voltage 230V | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 4A | ||
Power Rating 96W | ||
Height 89mm | ||
Width 90mm | ||
Depth 59mm | ||
MTBF 500000h | ||
Minimum Temperature -25°C | ||
Mounting Type DIN Rail Mount | ||
Efficiency 88% | ||
Maximum Temperature +60°C | ||
Output Voltage Adjustment Range 22.8 → 26.4V | ||
Ripple And Noise 100mV Pk-Pk | ||
Related links
- WAGO 787 Switched Mode DIN Rail Power Supply 24V dc dc Output 96W
- WAGO 787 Switched Mode DIN Rail Power Supply 12V dc dc Output 48W
- Siemens LOGO POWER Switched Mode DIN Rail Power Supply 24V dc dc Output 96W
- Siemens SIPLUS LOGO Switched Mode DIN Rail Power Supply 24V dc dc...
- RS PRO Switch Mode DIN Rail Power Supply 24V dc dc Output 96W
- WAGO 787 Switched Mode DIN Rail Power Supply 24V dc 60W
- WAGO 787 Switched Mode DIN Rail Power Supply 24V dc 100W
- WAGO 787 Switched Mode DIN Rail Power Supply dc Input 1.3A Output, 31.2W