WAGO 787 Switched Mode DIN Rail Power Supply, 230V ac, dc Input, 24V dc dc Output, 1.3A Output, 31.2W
- RS Stock No.:
- 240-7965
- Mfr. Part No.:
- 787-1202
- Brand:
- WAGO
1 / 1
Subtotal (1 unit)**
$93.96
(exc. GST)
$103.36
(inc. GST)
On back order for despatch 15/07/2060, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $93.96 |
**price indicative
- RS Stock No.:
- 240-7965
- Mfr. Part No.:
- 787-1202
- Brand:
- WAGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WAGO | |
Series | 787 | |
Type | Switched Mode | |
Electrical Phase | 1 | |
Number of Outputs | 1 | |
AC or DC Input Voltage | ac, dc | |
Input Voltage | 230V | |
AC or DC Output Voltage | dc | |
Output Voltage | 24V dc | |
Output Current | 1.3A | |
Power Rating | 31.2W | |
Depth | 56mm | |
Width | 90mm | |
Height | 54mm | |
Minimum Temperature | -25°C | |
Maximum Temperature | +70°C | |
Output Voltage Adjustment Range | 22 → 26V | |
Ripple And Noise | 100mV Pk-Pk | |
MTBF | 700000h | |
Mounting Type | DIN Rail Mount | |
Efficiency | 87% | |
Select all | ||
---|---|---|
Brand WAGO | ||
Series 787 | ||
Type Switched Mode | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 230V | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 1.3A | ||
Power Rating 31.2W | ||
Depth 56mm | ||
Width 90mm | ||
Height 54mm | ||
Minimum Temperature -25°C | ||
Maximum Temperature +70°C | ||
Output Voltage Adjustment Range 22 → 26V | ||
Ripple And Noise 100mV Pk-Pk | ||
MTBF 700000h | ||
Mounting Type DIN Rail Mount | ||
Efficiency 87% | ||
Related links
- WAGO 787 Switched Mode DIN Rail Power Supply dc Input 1.3A Output, 31.2W
- WAGO 787 Switched Mode DIN Rail Power Supply 24V dc 60W
- WAGO 787 Switched Mode DIN Rail Power Supply 24V dc 100W
- WAGO 787 Switched Mode DIN Rail Power Supply dc Input 4A Output, 96W
- WAGO 787 Switched Mode DIN Rail Power Supply 24V dc dc Output 240W
- WAGO 787 Switched Mode DIN Rail Power Supply 24V dc dc Output 24W
- WAGO 787 Switched Mode DIN Rail Power Supply 48V dc dc Output 240W
- WAGO 787 Switched Mode DIN Rail Power Supply dc Input 10A Output, 240W