Lovato PSL Switched Mode DIN Rail Power Supply, 240V ac ac Input, 24V dc dc Output, 4.2A Output
- RS Stock No.:
- 224-7407
- Mfr. Part No.:
- PSL110024
- Brand:
- Lovato
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$178.14
(exc. GST)
$195.95
(inc. GST)
Units | Per unit |
---|---|
1 + | $178.14 |
- RS Stock No.:
- 224-7407
- Mfr. Part No.:
- PSL110024
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
Product Details
The Lovato DIN rail switching power supply used to power supply electromechanical and electronic devices with DC control, such as contactors, time relays, sensors, PLCs, DC motors. It has 100 W power.
Screw connection terminals
LED indicator for power on
LED indicator for power on
Specifications
Attribute | Value |
---|---|
Series | PSL |
Type | Switched Mode |
AC or DC Input Voltage | ac |
Input Voltage | 240V ac |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 4.2A |
Depth | 115mm |
Width | 54mm |
Height | 90mm |
Mounting Type | DIN Rail Mount |
Related links
- Lovato PSL Switched Mode DIN Rail Power Supply, 500V ac ac Input,...
- Lovato PSL Switched Mode DIN Rail Power Supply, 240V ac ac Input,...
- Lovato PSL Switched Mode DIN Rail Power Supply, 240V ac ac Input,...
- Lovato PSL Switched Mode DIN Rail Power Supply, 240V ac ac Input,...
- Lovato PSL Switched Mode DIN Rail Power Supply, 240V ac ac Input,...
- Lovato PSL Switched Mode DIN Rail Power Supply, 230V ac ac Input,...
- Lovato PSL Switched Mode DIN Rail Power Supply, 500V ac ac Input,...
- Lovato PSL Switched Mode DIN Rail Power Supply, 230V ac ac Input,...