TRACOPOWER TSPC Switched Mode DIN Rail Power Supply, 100 → 120 V ac, 100 → 240 V ac ac Input, 12V dc dc

Bulk discount available

Subtotal (1 unit)*

$133.04

(exc. GST)

$146.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$133.04
10 - 14$128.39
15 +$122.39

*price indicative

RS Stock No.:
199-1771
Distrelec Article No.:
301-21-215
Mfr. Part No.:
TSPC 080-112
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Series

TSPC

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

100 → 120 V ac, 100 → 240 V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

6.6A

Height

110mm

Depth

110mm

Width

40mm

Mounting Type

DIN Rail Mount

COO (Country of Origin):
CN
The TSPC series are high performance DIN-rail mount power supplies for harsh industrial environments it has excellent electrical specifications and high immunity against electrical disturbances makes these compact modules the best choice for reliable industrial systems and machines.

Rugged metal case for harsh industrial environments
Industrial operating temperature range –25°C to +70°C
Overload and over temperature protection
Power boost up to 120 %
Power-Good signal

Related links