TRACOPOWER TSPC Switched Mode DIN Rail Power Supply 264V ac AC Input 56V dc, 4 A Output DC 480 W

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$145.37

(exc. GST)

$159.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$145.37
10 - 14$141.81
15 +$135.71

*price indicative

RS Stock No.:
199-1769
Distrelec Article No.:
300-08-636
Mfr. Part No.:
TSPC 050-112
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DIN Rail Power Supply

Series

TSPC

Maximum Output Voltage

56V dc

Sub Type

Switched Mode

Input Voltage Type

AC

Power

480W

Output Current

4A

IP Rating

IP20

Output Voltage Type

DC

Minimum Operating Temperature

-25°C

Remote signal DC-OK

Yes

Maximum Operating Temperature

70°C

Standards/Approvals

EN 55022 Class B, EN 60204-1, EN 55011 Class B, UL 508, EN 61558-2-6, UL 60950-1, EN 61000-6-3, EN 61558-2-16, IEC/EN 61000-4-3, IEC/EN 61010-1, IEC/EN 61000-4-5, IEC/EN 61010-2-201, EN 60079-15 II3G EX nA IIC T4, EN 50178, CSA-C22.2 No.107, IEC/EN 61000-4-11, IEC/EN 61000-4-8, IEC/EN 61000-4-4, EN 61204-3, IEC/EN 60950-1, IEC/EN 61000-4-6, IEC/EN 61000-4-2, CSA 22.2 No 60950-1-07, EN 61000-6-2

Depth

87mm

Hazardous Area Certification

ATEX EN 60079, EN 60079-15 II3G EX nA IIC T4, UL

Width

35.5mm

Height

110mm

Maximum Input Voltage

264V ac

Efficiency

93%

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN

Traco Power TSPC Series DIN Rail Power Supply, AC/DC - TSPC 050-112


This Traco Power DIN rail power supply, with AC to DC conversion capability, is designed to provide a reliable power source for industrial applications. It offers a stable output voltage of 12V with a current capacity of 4A. With its high efficiency and robust design, this power supply is ideal for use in automation, electronics, electrical, and mechanical industries, ensuring consistent power delivery for various systems.

Features & Benefits


• Provides a stable output voltage of 12V, suitable for a wide range of industrial devices

• Supports AC to DC conversion with high efficiency, ensuring reliable performance

• Offers a current capacity of 4A, allowing for the power requirements of different applications to be met

• Designed for DIN rail mounting, providing easy installation and space saving solution

• Built in overload and over temperature protection for enhanced safety and reliability

• High immunity against electrical disturbances, making it ideal for industrial environments

• Compact and rugged design, suitable for harsh operating conditions

Applications


• Industrial automation systems

• Electronic control panels

• Machinery and equipment power supply

• Security and surveillance systems

• HVAC systems

Can it handle input voltages ranging from 100-240V AC?


Yes, the Traco Power DIN rail power supply supports input voltages in the range of 100-240V AC.

Is it suitable for use in harsh industrial environments?


Yes, this power supply is designed to withstand harsh operating conditions with its rugged construction.

Will it provide a stable 12V output voltage for my equipment?


Yes, the Traco Power DIN rail power supply ensures a stable 12V output voltage for reliable performance.

Can it be mounted easily on DIN rails for installation?


Yes, the power supply is designed for DIN rail mounting, allowing for easy and secure installation.

Does it come with built-in protection against overloads and over temperature issues?


Yes, the power supply features built-in overload and over temperature protection for enhanced safety and reliability.

Related links