TRACOPOWER TSPC DIN Rail Power Supply 264V ac AC Input 56V dc, 20 A Output DC 480 W
- RS Stock No.:
- 199-1770
- Distrelec Article No.:
- 300-08-637
- Mfr. Part No.:
- TSPC 050-124
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
$126.66
(exc. GST)
$139.33
(inc. GST)
Units | Per unit |
|---|---|
| 1 - 9 | $126.66 |
| 10 - 14 | $123.12 |
| 15 + | $118.05 |
*price indicative
- RS Stock No.:
- 199-1770
- Distrelec Article No.:
- 300-08-637
- Mfr. Part No.:
- TSPC 050-124
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DIN Rail Power Supply | |
| Series | TSPC | |
| Maximum Output Voltage | 56V dc | |
| Input Voltage Type | AC | |
| Number of Outputs | 1 | |
| Power | 480W | |
| Output Current | 20A | |
| IP Rating | IP20 | |
| Output Voltage Type | DC | |
| Remote signal DC-OK | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 78.0mm | |
| Width | 45.0 mm | |
| Depth | 110.0mm | |
| Hazardous Area Certification | UL, B, T4, Div 2, Groups A, D, C, ATEX EN 60079 | |
| Standards/Approvals | IEC/EN 61010-1, IEC/EN 61000-4-5, EN 50178, IEC/EN 61000-4-2, IEC/EN 61000-4-6, EN 55022 Class B, EN 55011 Class B, CSA 22.2 No 60950-1-07, EN 60079-15 II3G EX nA IIC T4, EN 61558-2-16, EN 61000-6-3, UL 508, IEC/EN 61000-4-8, IEC/EN 60950-1, CSA-C22.2 No.107, UL 60950-1, IEC/EN 61000-4-4, EN 61558-2-6, IEC/EN 61000-4-3, IEC/EN 61010-2-201, IEC/EN 61000-4-11, EN 61204-3, EN 61000-6-2, EN 60204-1 | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 85V ac | |
| Efficiency | 93% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DIN Rail Power Supply | ||
Series TSPC | ||
Maximum Output Voltage 56V dc | ||
Input Voltage Type AC | ||
Number of Outputs 1 | ||
Power 480W | ||
Output Current 20A | ||
IP Rating IP20 | ||
Output Voltage Type DC | ||
Remote signal DC-OK Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 78.0mm | ||
Width 45.0 mm | ||
Depth 110.0mm | ||
Hazardous Area Certification UL, B, T4, Div 2, Groups A, D, C, ATEX EN 60079 | ||
Standards/Approvals IEC/EN 61010-1, IEC/EN 61000-4-5, EN 50178, IEC/EN 61000-4-2, IEC/EN 61000-4-6, EN 55022 Class B, EN 55011 Class B, CSA 22.2 No 60950-1-07, EN 60079-15 II3G EX nA IIC T4, EN 61558-2-16, EN 61000-6-3, UL 508, IEC/EN 61000-4-8, IEC/EN 60950-1, CSA-C22.2 No.107, UL 60950-1, IEC/EN 61000-4-4, EN 61558-2-6, IEC/EN 61000-4-3, IEC/EN 61010-2-201, IEC/EN 61000-4-11, EN 61204-3, EN 61000-6-2, EN 60204-1 | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 85V ac | ||
Efficiency 93% | ||
- COO (Country of Origin):
- CN
TRACOPOWER TSPC Series DIN Rail Power Supply, 100 → 240 V AC Input, 87X110X35.5mm - TSPC 050-124
Features & Benefits
Applications
Can it handle high input voltage ranges?
Will it provide consistent power output?
Is it suitable for hazardous locations?
Related links
- TRACOPOWER TSPC Switched Mode DIN Rail Power Supply 12V dc dc Output 50W
- TRACOPOWER TBLC 50 Switched Mode DIN Rail Power Supply 24V dc dc Output 50W
- Lovato PSE1 Switched Mode DIN Rail Power Supply 24V dc dc Output 50W
- PULS ML50 DIN Rail Power Supply dc Input 2.1A Output, 50W
- PULS MiniLine MLY Switched Mode DIN Rail Power Supply 24V dc dc Output 50W
- TRACOPOWER TSPC Switched Mode DIN Rail Power Supply 24V dc dc Output 240W
- TRACOPOWER TSPC Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
- TDK-Lambda DRB Switched Mode DIN Rail Power Supply 24V dc dc Output 50W
