TRACOPOWER TSPC Switched Mode DIN Rail Power Supply, 100 → 120 V ac, 100 → 240 V ac ac Input, 48V dc dc
- RS Stock No.:
- 199-1772
- Mfr. Part No.:
- TSPC 240-148
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)*
$254.41
(exc. GST)
$279.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 25 December 2025
- Plus 27 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $254.41 |
| 10 - 49 | $248.18 |
| 50 + | $204.26 |
*price indicative
- RS Stock No.:
- 199-1772
- Mfr. Part No.:
- TSPC 240-148
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Series | TSPC | |
| Type | Switched Mode | |
| AC Input Voltage | 220 → 240V ac | |
| AC or DC Input Voltage | ac | |
| Number of Outputs | 1 | |
| Input Voltage | 100 → 120 V ac, 100 → 240 V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 48V dc | |
| Output Current | 5A | |
| Dimensions | 110 x 60 x 110mm | |
| Depth | 110mm | |
| Width | 60mm | |
| Height | 110mm | |
| Maximum Temperature | +70°C | |
| Ripple And Noise | 100mV Pk-Pk | |
| MTBF | 1700000h | |
| Load Regulation | 1% | |
| Mounting Type | DIN Rail Mount | |
| Minimum Temperature | -25°C | |
| Efficiency | 85 → 93% | |
| Output Voltage Adjustment Range | 48 → 56V | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Series TSPC | ||
Type Switched Mode | ||
AC Input Voltage 220 → 240V ac | ||
AC or DC Input Voltage ac | ||
Number of Outputs 1 | ||
Input Voltage 100 → 120 V ac, 100 → 240 V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 48V dc | ||
Output Current 5A | ||
Dimensions 110 x 60 x 110mm | ||
Depth 110mm | ||
Width 60mm | ||
Height 110mm | ||
Maximum Temperature +70°C | ||
Ripple And Noise 100mV Pk-Pk | ||
MTBF 1700000h | ||
Load Regulation 1% | ||
Mounting Type DIN Rail Mount | ||
Minimum Temperature -25°C | ||
Efficiency 85 → 93% | ||
Output Voltage Adjustment Range 48 → 56V | ||
- COO (Country of Origin):
- CN
TRACOPOWER TSPC Series DIN Rail Power Supply, 100 to 120V AC/100 to 240V AC Input Voltage, 240W Power Rating - TSPC 240-148
This DIN rail power supply is designed to meet the requirements of modern industrial applications, providing efficient AC to DC power conversion. It delivers a stable output of 48V DC with a maximum current of 5A, suitable for various automation and electronic systems. This power supply ensures consistent performance even under challenging conditions.
Features & Benefits
• Switched mode design optimises energy usage and reduces waste
• Adjustable output voltage range enhances system flexibility
• Efficiency rating of 85% to 93% supports energy conservation
• Maximum temperature tolerance of 70°C ensures durability
• Load regulation capability of 1% maintains stable output
• Compact size allows easy installation on DIN rail setups
• Adjustable output voltage range enhances system flexibility
• Efficiency rating of 85% to 93% supports energy conservation
• Maximum temperature tolerance of 70°C ensures durability
• Load regulation capability of 1% maintains stable output
• Compact size allows easy installation on DIN rail setups
Applications
• Used with industrial automation equipment for dependable power
• Utilised in control panels where space is limited
• Supports electronics requiring stable 48V DC input
• Ideal for systems requiring high efficiency power supplies
• Appropriate for powering sensors and control devices in machinery
• Utilised in control panels where space is limited
• Supports electronics requiring stable 48V DC input
• Ideal for systems requiring high efficiency power supplies
• Appropriate for powering sensors and control devices in machinery
What input voltage range can this product accept?
It can handle input voltages from 100V to 240V AC, accommodating various power sources.
How can the output voltage be adjusted?
The output voltage can be adjusted within a range of 48V to 56V DC to meet specific requirements.
What is the efficiency of this power supply?
The efficiency ranges between 85% to 93%, enabling effective energy management.
What is the expected lifespan of this unit?
It has a mean time between failures (MTBF) of 1,700,000 hours, indicating a long operational life.
Is it suitable for installation in confined spaces?
Yes, its compact dimensions make it ideal for installation in tight areas.
Related links
- TRACOPOWER TSPC DIN Rail Power Supply 100 → 240 V ac ac Input 10A
- TRACOPOWER TSPC Switched Mode DIN Rail Power Supply 100 → 240 V ac ac Input, 12V dc dc
- TRACOPOWER TSPC Switched Mode DIN Rail Power Supply 12V dc dc Output 50W
- TRACOPOWER TSPC DIN Rail Power Supply 48V dc dc Output 120W
- TRACOPOWER TSPC Switched Mode DIN Rail Power Supply 24V dc dc Output 240W
- TRACOPOWER TPC Switched Mode DIN Rail Power Supply dc Input, 48V dc dc
- TRACOPOWER TIB 240 Linear DIN Rail Power Supply 48V dc dc Output 240W
- TRACOPOWER TSP Switched Mode DIN Rail Power Supply dc Input, 48V dc dc
