Recently searched

    Italtronic Railbox Enclosure Type Railbox Series , 101 x 17.5 x 120mm, ABS, Polycarbonate DIN Rail Enclosure

    Subtotal (1 unit)**

    $22.96

    (exc. GST)

    $25.26

    (inc. GST)

    Add to Basket
    Select or type quantity
    35 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$22.96

    **price indicative

    RS Stock No.:
    798-9812
    Mfr. Part No.:
    10.0001175/1
    Brand:
    Italtronic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Italtronic

    Enclosure Type

    Railbox

    Body Material

    ABS, Polycarbonate

    Length

    101mm

    Width

    17.5mm

    Dimensions

    101 x 17.5 x 120mm

    Height

    120mm

    Colour

    Black

    Series

    Railbox

    Standards Met

    EN 60715

    Related links