Italtronic Railbox Enclosure Type Railbox Series , 101 x 35 x 120mm, ABS, Polycarbonate DIN Rail Enclosure
- RS Stock No.:
- 798-9824
- Mfr. Part No.:
- 10.0001350/1
- Brand:
- Italtronic
Subtotal (1 unit)**
$30.55
(exc. GST)
$33.61
(inc. GST)
354 In AU stock for next working day delivery*
83 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $30.55 |
**price indicative
- RS Stock No.:
- 798-9824
- Mfr. Part No.:
- 10.0001350/1
- Brand:
- Italtronic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Italtronic | |
Enclosure Type | Railbox | |
Body Material | ABS, Polycarbonate | |
Length | 101mm | |
Dimensions | 101 x 35 x 120mm | |
Width | 35mm | |
Height | 120mm | |
Colour | Black | |
Series | Railbox | |
Standards Met | EN 60715 | |
Select all | ||
---|---|---|
Brand Italtronic | ||
Enclosure Type Railbox | ||
Body Material ABS, Polycarbonate | ||
Length 101mm | ||
Dimensions 101 x 35 x 120mm | ||
Width 35mm | ||
Height 120mm | ||
Colour Black | ||
Series Railbox | ||
Standards Met EN 60715 | ||
Related links
- Italtronic Railbox Enclosure Type Railbox Series ABS, Polycarbonate DIN Rail Enclosure
- Italtronic Railbox Enclosure Type Railbox Series ABS, Polycarbonate DIN Rail Enclosure
- Italtronic Railbox Enclosure Type Railbox Series ABS, Polycarbonate DIN Rail Enclosure
- Italtronic Solid 101 x 35 x 79mm Polycarbonate DIN Rail Enclosure
- Italtronic Solid 101 x 45 x 79mm Polycarbonate DIN Rail Enclosure
- Italtronic Solid 101 x 22.5 x 79mm Polycarbonate DIN Rail Enclosure
- Italtronic Solid 101 x 17.5 x 79mm Polycarbonate DIN Rail Enclosure
- Italtronic DIN Rail Enclosure Enclosure Type Modulbox XTS Series ABS, Polycarbonate DIN Rail Enclosure