Siemens ALPHA 400/630 Series, Steel DIN Rail Enclosure Kit
- RS Stock No.:
- 213-2404
- Mfr. Part No.:
- 8GK4301-4KK12
- Brand:
- Siemens
Subtotal (1 unit)*
$347.09
(exc. GST)
$381.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $347.09 |
*price indicative
- RS Stock No.:
- 213-2404
- Mfr. Part No.:
- 8GK4301-4KK12
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DIN Rail Enclosure Kit | |
| Body Material | Steel | |
| DIN Rail Type | DIN Mounting Frames | |
| Maximum Terminals | 12 | |
| Colour | Grey | |
| Series | ALPHA 400/630 | |
| Internal Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, CE, EAC, VDE, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DIN Rail Enclosure Kit | ||
Body Material Steel | ||
DIN Rail Type DIN Mounting Frames | ||
Maximum Terminals 12 | ||
Colour Grey | ||
Series ALPHA 400/630 | ||
Internal Mount Type DIN Rail | ||
Standards/Approvals RoHS, CE, EAC, VDE, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA 400/630 DIN, Assembly kit modular installation devices, Clearance between rows 125 mm with height and width of 600 mm and 250 mm.
Number of width units / per DIN mounting rail - 12
Net Weight is 1372 g
Related links
- Siemens, ALPHA 400/630 Assembly Kit for use with Terminal Block
- Siemens ALPHA 400 Series, Steel 210 mm DIN Rail Enclosure Kit
- Siemens ALPHA 160/400 Series, Steel 210 mm DIN Rail Enclosure Kit
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 300 mm x 210 mm
- Siemens ALPHA 400/630 Series Partition Plate for Use with NF
- Siemens ALPHA 400/630 Series Partition Plate
- Siemens 8GK9 Series Assembly Kit for Use with ALPHA 400 1250 DIN x 250mm
- Siemens Alpha Assembly Kit for use with Modular Installation Devices
