Siemens ALPHA 400 Series , 210 x 250 x 1200mm DIN Rail Enclosure Kit
- RS Stock No.:
- 213-2400
- Mfr. Part No.:
- 8GK4001-8KK12
- Brand:
- Siemens
Subtotal (1 unit)**
$623.09
(exc. GST)
$685.40
(inc. GST)
On back order for despatch 14/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $623.09 |
**price indicative
- RS Stock No.:
- 213-2400
- Mfr. Part No.:
- 8GK4001-8KK12
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Length | 210mm | |
Dimensions | 210 x 250 x 1200mm | |
Series | ALPHA 400 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Length 210mm | ||
Dimensions 210 x 250 x 1200mm | ||
Series ALPHA 400 | ||
Related links
- Siemens ALPHA 400 Series , 210 x 500 x 1200mm DIN Rail Enclosure Kit
- Siemens ALPHA 400 Series , 210 x 500 x 900mm DIN Rail Enclosure Kit
- Siemens ALPHA 160/400 Series , 210 x 250 x 900mm DIN Rail Enclosure Kit
- Siemens ALPHA 160/400 Series , 210 x 250 x 1050mm DIN Rail Enclosure Kit
- Siemens ALPHA 400/630 Series , 250 x 600mm DIN Rail Enclosure Kit
- Siemens ALPHA Adapter Kit for use with ALPHA 400 DIN
- CAMDENBOSS Long Wall Kit Enclosure Type CNMB Series Polycarbonate DIN Rail Enclosure
- CAMDENBOSS Modular Enclosure Enclosure Type CNMB Series Polycarbonate DIN Rail Enclosure