Siemens ALPHA 400/630 DIN Adapter Kit for use with Assembly Kit terminal blocks
- RS Stock No.:
- 210-1761
- Mfr. Part No.:
- 8GK4402-3KK12
- Brand:
- Siemens
Subtotal (1 unit)*
$347.82
(exc. GST)
$382.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $347.82 |
*price indicative
- RS Stock No.:
- 210-1761
- Mfr. Part No.:
- 8GK4402-3KK12
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Adapter Kit | |
| Accessory Type | Adapter Kit | |
| Range | ALPHA 400/630 DIN | |
| For Use With | Assembly Kit terminal blocks | |
| Standards/Approvals | CE, DIN EN 61346-2, DIN EN 81346-2, EAC, RoHS, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Adapter Kit | ||
Accessory Type Adapter Kit | ||
Range ALPHA 400/630 DIN | ||
For Use With Assembly Kit terminal blocks | ||
Standards/Approvals CE, DIN EN 61346-2, DIN EN 81346-2, EAC, RoHS, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA 400/630 DIN, Assembly kit Modular terminal blocks with terminal strip Section cover closed vertical, H=450 W=250
Assembly kit for terminal blocks.
Related links
- Siemens Alpha Adapter Kit for use with ALPHA 400/630 DIN
- Siemens Alpha Adapter Kit for use with 400/630 DIN LV HRC
- Siemens, ALPHA 400/630 Assembly Kit for use with Terminal Block
- Siemens Alpha Adapter Kit for use with 400/630 DIN Bus-MountingFuse
- Siemens ALPHA 400/630 Series, Steel DIN Rail Enclosure Kit
- Siemens ALPHA 400/630 Series Partition Plate for Use with NF
- Siemens ALPHA 400/630 Series Partition Plate
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 300 mm x 210 mm
