CAMDENBOSS Long Wall Kit Enclosure Type CNMB Series , 210 x 58 x 90mm, Polycarbonate DIN Rail Enclosure
- RS Stock No.:
- 749-5852
- Mfr. Part No.:
- CNMB/12V/KIT
- Brand:
- CAMDENBOSS
Subtotal (1 unit)**
$82.15
(exc. GST)
$90.37
(inc. GST)
On back order for despatch 21/11/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $82.15 |
**price indicative
- RS Stock No.:
- 749-5852
- Mfr. Part No.:
- CNMB/12V/KIT
- Brand:
- CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CAMDENBOSS | |
Enclosure Type | Long Wall Kit | |
Body Material | Polycarbonate | |
Length | 210mm | |
Width | 58mm | |
Dimensions | 210 x 58 x 90mm | |
Height | 90mm | |
Colour | Grey | |
Series | CNMB | |
Select all | ||
---|---|---|
Brand CAMDENBOSS | ||
Enclosure Type Long Wall Kit | ||
Body Material Polycarbonate | ||
Length 210mm | ||
Width 58mm | ||
Dimensions 210 x 58 x 90mm | ||
Height 90mm | ||
Colour Grey | ||
Series CNMB | ||
Related links
- CAMDENBOSS Long Wall Kit Enclosure Type CNMB Series Polycarbonate DIN Rail Enclosure
- CAMDENBOSS Long Wall Kit Enclosure Type CNMB Series Polycarbonate DIN Rail Enclosure
- CAMDENBOSS Long Wall Kit Enclosure Type CNMB Series Polycarbonate DIN Rail Enclosure
- CAMDENBOSS Long Wall Kit Enclosure Type CNMB Series Polycarbonate DIN Rail Enclosure
- CAMDENBOSS Modular Enclosure Enclosure Type CNMB Series Polycarbonate DIN Rail Enclosure
- CAMDENBOSS Vented Enclosure Type CNMB Series Polycarbonate DIN Rail Enclosure
- CAMDENBOSS Modular Enclosure Enclosure Type CNMB Series Polycarbonate DIN Rail Enclosure
- CAMDENBOSS Modular Enclosure Enclosure Type CNMB Series Polycarbonate DIN Rail Enclosure