Recently searched

    CAMDENBOSS Modular Enclosure Enclosure Type CNMB Series , 210 x 58 x 90mm, Polycarbonate DIN Rail Enclosure

    Bulk discount available

    Subtotal (1 unit)**

    $43.55

    (exc. GST)

    $47.91

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 2$43.55
    3 +$41.43

    **price indicative

    RS Stock No.:
    749-5890
    Mfr. Part No.:
    CNMB/12/2
    Brand:
    CAMDENBOSS
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    CAMDENBOSS

    Enclosure Type

    Modular Enclosure

    Body Material

    Polycarbonate

    Length

    210mm

    Dimensions

    210 x 58 x 90mm

    Width

    58mm

    Height

    90mm

    Colour

    Grey

    Series

    CNMB

    Related links