Lumberg, 306 6 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 250V ac IP68, Threaded, Wall Mount Female

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save $2.86

View bulk pricing options

Subtotal (1 unit)*

$18.04

(exc. GST)

$19.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 32 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$18.04-
13 - 24$17.82$2.86
25 +$17.44$15.00

*price indicative

Packaging Options:
RS Stock No.:
698-9375
Mfr. Part No.:
0306 06
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

DIN Socket

Number of Contacts

6

Mount Type

Wall Mount

Current

5A

Connector Size

M16

Connector Gender

Female

Mating Type

Threaded

Orientation

Straight

Voltage

250V ac

IP Rating

IP68

Termination Type

Solder

Minimum Operating Temperature

-40°C

DIN Number

DIN EN 60529

Maximum Operating Temperature

85°C

Contact Gender

Female

Series

306

Standards/Approvals

No

Housing Material

Zinc

Pole Format

6

Contact Plating

Gold over Silver

Contact Material

Brass

0306 PCB chassis socket


Front mounted with threaded joint and solder terminals

Lumberg Connectors Standard and SWUM™ - IP68


Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Note

Mates with the 0322, see sugestion 5334819

Standards

IEC60130-9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy