Lumberg, 306 6 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 250V ac IP68, Threaded, Wall Mount Female
- RS Stock No.:
- 170-5591
- Mfr. Part No.:
- 0306 06
- Brand:
- Lumberg
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $27.50
View bulk pricing optionsSubtotal (1 box of 50 units)*
$784.90
(exc. GST)
$863.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $15.698 | $784.90 | - |
| 100 - 150 | $15.423 | $771.15 | $27.50 |
| 200 + | $15.14 | $757.00 | $111.60 |
*price indicative
- RS Stock No.:
- 170-5591
- Mfr. Part No.:
- 0306 06
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Number of Contacts | 6 | |
| Product Type | DIN Socket | |
| Mount Type | Wall Mount | |
| Current | 5A | |
| Connector Size | M16 | |
| Mating Type | Threaded | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 250V ac | |
| IP Rating | IP68 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| DIN Number | DIN EN 60529 | |
| Standards/Approvals | No | |
| Series | 306 | |
| Housing Material | Zinc | |
| Pole Format | 6 | |
| Contact Plating | Gold over Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 6 | ||
Product Type DIN Socket | ||
Mount Type Wall Mount | ||
Current 5A | ||
Connector Size M16 | ||
Mating Type Threaded | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 250V ac | ||
IP Rating IP68 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
DIN Number DIN EN 60529 | ||
Standards/Approvals No | ||
Series 306 | ||
Housing Material Zinc | ||
Pole Format 6 | ||
Contact Plating Gold over Silver | ||
Contact Material Brass | ||
0306 PCB chassis socket
Front mounted with threaded joint and solder terminals
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Note
Mates with the 0322, see sugestion 5334819
Standards
IEC60130-9
Related links
- Lumberg DIN EN 60529 250V ac IP68 Wall Mount Female
- Lumberg DIN EN 60529 250V ac IP68 Wall Mount Female
- Lumberg DIN EN 60529 250V ac IP68 Wall Mount Female
- Lumberg DIN EN 60529 250V ac IP68 Wall Mount Female
- Lumberg DIN EN 60529 250V ac IP68 Wall Mount Female
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Female
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Female
- Lumberg DIN EN 60529 250V ac IP68 Wall Mount Male
