Lumberg, 316 8 Pole Straight M16 DIN Plug, DIN EN 60529, 5A, 60V ac IP68, Threaded, Wall Mount Male

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save $2.86

View bulk pricing options

Subtotal (1 unit)*

$12.77

(exc. GST)

$14.05

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 25 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 12$12.77-
13 - 24$12.55$2.86
25 +$12.32$11.25

*price indicative

RS Stock No.:
698-9338
Mfr. Part No.:
0316 08
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

DIN Plug

Number of Contacts

8

Mount Type

Wall Mount

Current

5A

Connector Size

M16

Mating Type

Threaded

Connector Gender

Male

Orientation

Straight

Voltage

60V ac

IP Rating

IP68

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Female

DIN Number

DIN EN 60529

Series

316

Standards/Approvals

No

Housing Material

Zinc

Pole Format

8

Contact Material

Brass

Contact Plating

Gold over Silver

COO (Country of Origin):
CZ

0316 PCB chassis plug


Front mounted with threaded joint and solder terminals

Lumberg Connectors Standard and SWUM™ - IP68


Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Note

Mates with 0322, see sugestion 5332560

Standards

IEC60130-9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy