Lumberg, 316 8 Pole Straight M16 DIN Plug, DIN EN 60529, 5A, 60V ac IP68, Threaded, Wall Mount Male
- RS Stock No.:
- 161-7883
- Mfr. Part No.:
- 0316 08
- Brand:
- Lumberg
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-7883
- Mfr. Part No.:
- 0316 08
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Number of Contacts | 8 | |
| Product Type | DIN Plug | |
| Current | 5A | |
| Mount Type | Wall Mount | |
| Connector Size | M16 | |
| Connector Gender | Male | |
| Mating Type | Threaded | |
| Orientation | Straight | |
| Voltage | 60V ac | |
| IP Rating | IP68 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| DIN Number | DIN EN 60529 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 316 | |
| Housing Material | Zinc | |
| Pole Format | 8 | |
| Contact Material | Brass | |
| Contact Plating | Gold over Silver | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 8 | ||
Product Type DIN Plug | ||
Current 5A | ||
Mount Type Wall Mount | ||
Connector Size M16 | ||
Connector Gender Male | ||
Mating Type Threaded | ||
Orientation Straight | ||
Voltage 60V ac | ||
IP Rating IP68 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
DIN Number DIN EN 60529 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 316 | ||
Housing Material Zinc | ||
Pole Format 8 | ||
Contact Material Brass | ||
Contact Plating Gold over Silver | ||
0316 PCB chassis plug
Front mounted with threaded joint and solder terminals
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Note
Mates with 0322, see sugestion 5332560
Standards
IEC60130-9
Related links
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 250V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Female
- Lumberg DIN EN 60529 60V ac IP68 Cable Male
