Lumberg, 314 8 Pole Straight M16 DIN Plug, DIN EN 60529, 5A, 60V ac IP68, Threaded, Wall Mount Male

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 box of 50 units)*

$676.75

(exc. GST)

$744.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 50$13.535$676.75-
100 - 150$13.196$659.802%
200 +$12.994$649.703%

*price indicative

RS Stock No.:
161-7871
Mfr. Part No.:
0314 08
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Number of Contacts

8

Product Type

DIN Plug

Mount Type

Wall Mount

Current

5A

Connector Size

M16

Mating Type

Threaded

Connector Gender

Male

Orientation

Straight

Voltage

60V ac

IP Rating

IP68

Minimum Operating Temperature

-40°C

Termination Type

Solder

DIN Number

DIN EN 60529

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Series

314

Housing Material

Zinc

Pole Format

8

Contact Material

Brass

Contact Plating

Gold over Silver

COO (Country of Origin):
CZ

Lumberg DIN Connector


The Lumberg DIN connector is round and comes with pins arranged in a circular pattern within the connector. It is a KV series, 8-pole din plug and has an electrical rating of 60VAC and 5A. Chassis and cable mount come with up to 12-way plugs and sockets.

Features and Benefits


• Front mounted with threaded joint and solder terminals

• Operating temperature ranges between -40°C and 85°C

• Termination method is solder

• Wall mount device

Applications


• Automation technology

• Control engineering

• Medical instrumentation

Certifications


• EN 60529

• IEC60130-9

• IP40 rated

0314 Chassis Plugs


Front mounted with threaded joint and solder terminals

Lumberg Connectors Standard and SWUM™ - IP68


Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Standards

IEC60130-9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy