Lumberg, 316 5 Pole Straight M16 DIN Plug, DIN EN 60529, 5A, 60V ac IP68, Threaded, Wall Mount Male
- RS Stock No.:
- 698-9325
- Mfr. Part No.:
- 0316 05
- Brand:
- Lumberg
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$10.50
(exc. GST)
$11.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 71 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $10.50 | - |
| 13 - 24 | $10.37 | 1% |
| 25 + | $10.15 | 3% |
*price indicative
- RS Stock No.:
- 698-9325
- Mfr. Part No.:
- 0316 05
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | DIN Plug | |
| Number of Contacts | 5 | |
| Mount Type | Wall Mount | |
| Current | 5A | |
| Connector Size | M16 | |
| Mating Type | Threaded | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 60V ac | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| DIN Number | DIN EN 60529 | |
| Series | 316 | |
| Standards/Approvals | No | |
| Housing Material | Zinc | |
| Pole Format | 5 | |
| Contact Material | Brass | |
| Contact Plating | Gold over Silver | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type DIN Plug | ||
Number of Contacts 5 | ||
Mount Type Wall Mount | ||
Current 5A | ||
Connector Size M16 | ||
Mating Type Threaded | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 60V ac | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
DIN Number DIN EN 60529 | ||
Series 316 | ||
Standards/Approvals No | ||
Housing Material Zinc | ||
Pole Format 5 | ||
Contact Material Brass | ||
Contact Plating Gold over Silver | ||
0316 PCB chassis plug
Front mounted with threaded joint and solder terminals
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Note
Mates with 0322, see sugestion 5332560
Standards
IEC60130-9
Related links
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 250V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 60V ac IP68 Cable Female
- Lumberg DIN EN 60529 60V ac IP68 Cable Male
