Amphenol Industrial, signalmate C091 2 Pole Straight M16 DIN Socket, 5A, 300V IP40, Panel Mount

This image is representative of the product range

Subtotal (1 unit)*

$20.19

(exc. GST)

$22.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.19

*price indicative

RS Stock No.:
696-1541
Distrelec Article No.:
144-02-873
Mfr. Part No.:
T3203-000
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

2

Product Type

DIN Socket

Mount Type

Panel Mount

Current

5A

Connector Size

M16

Orientation

Straight

Voltage

300V

IP Rating

IP40

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

100°C

Contact Gender

Female

Standards/Approvals

No

Series

signalmate C091

Housing Material

Polymer

Pole Format

2

Contact Plating

Silver

Contact Material

Brass

Panel Socket Front Mounting, Ring/Hex Nut


Gold and silver contact versions

C091A - Metal/Plastic


Circular connectors with metal screw coupling and plastic back shell.

Metal locking ring; screw locking in accordance to DIN EN 60130-9 / IEC 60130-9

Internal metal strain relief

Silver plated contacts

Solder terminations

3 - 8 and 12 contact connectors/receptacles

UL registered under file number E 63 093 UL

Note

Depth of 12way socket only is 14mm, all other depths are 16mm as shown in illustration. Stock No. 696-1566 is fitted with a Hex nut.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy