Amphenol Industrial, signalmate C091 3 Pole Straight M16 DIN Socket, 5A, 300V IP40, Panel Mount
- RS Stock No.:
- 284-1689
- Distrelec Article No.:
- 142-26-800
- Mfr. Part No.:
- T3277000
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save $2.30
View bulk pricing optionsSubtotal (1 unit)*
$9.30
(exc. GST)
$10.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
- Plus 500 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.30 | - |
| 10 - 49 | $9.07 | $2.30 |
| 50 - 99 | $8.73 | $28.50 |
| 100 - 249 | $8.55 | $75.00 |
| 250 + | $8.37 | $232.50 |
*price indicative
- RS Stock No.:
- 284-1689
- Distrelec Article No.:
- 142-26-800
- Mfr. Part No.:
- T3277000
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | DIN Socket | |
| Number of Contacts | 3 | |
| Mount Type | Panel Mount | |
| Current | 5A | |
| Connector Size | M16 | |
| Orientation | Straight | |
| Voltage | 300V | |
| IP Rating | IP40 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Series | signalmate C091 | |
| Standards/Approvals | No | |
| Pole Format | 3 | |
| Housing Material | Nickel | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type DIN Socket | ||
Number of Contacts 3 | ||
Mount Type Panel Mount | ||
Current 5A | ||
Connector Size M16 | ||
Orientation Straight | ||
Voltage 300V | ||
IP Rating IP40 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Series signalmate C091 | ||
Standards/Approvals No | ||
Pole Format 3 | ||
Housing Material Nickel | ||
Contact Material Brass | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
Panel Socket, Ring Nut
Length 29mm diameter 21mm
C091B - Plastic
Amphenol C091B DIN connectors feature bayonet locking and a plastic outer shell which houses an internal metal snap together contact housing. Cable strain relief is provided by internal screw cable clamp and rubber boot. Termination is solder bucket.,Cable sockets only mate with cable plugs so that in-line connections can be achieved. Cable plug mates with both types of panel mount socket. The screw strain relief and rubber boot can accommodate cable to 6mm diameter.,Two types of panel socket are offered. One has butterfly wings which means the socket can be pushed through and will snap into position. The other uses a conventional ring nut to screw tighten the socket (use the same spanner as for C091D metal screwlocking DIN connectors). Maximum panel thickness for butterfly mount is 1.5mm.
Approvals
UL Recognised
Related links
- Amphenol Industrial 5A Panel Mount
- Amphenol Industrial 5A Screw-On, Panel Mount
- Amphenol Industrial 5A Screw-On, Panel Mount
- Amphenol Industrial 5A Screw-On, Panel Mount
- Amphenol Industrial 5A Screw-On, Panel Mount
- Amphenol Industrial 5A Cable
- Amphenol Industrial 5A Screw-On, Cable
- Amphenol Industrial 5A Screw-On, Cable
