Lumberg, SV 4 Pole Straight M16 DIN Plug, DIN EN 60529, 5A, 250V ac IP40, Screw-On, Cable Male
- RS Stock No.:
- 533-6742
- Distrelec Article No.:
- 144-02-926
- Mfr. Part No.:
- SV 40
- Brand:
- Lumberg
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$16.67
(exc. GST)
$18.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 09 November 2026
- Plus 1,321 unit(s) shipping from 09 November 2026
- Plus 19 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $16.67 | - |
| 13 - 24 | $16.60 | - |
| 25 + | $16.32 | 2% |
*price indicative
- RS Stock No.:
- 533-6742
- Distrelec Article No.:
- 144-02-926
- Mfr. Part No.:
- SV 40
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | DIN Plug | |
| Number of Contacts | 4 | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Size | M16 | |
| Connector Gender | Male | |
| Mating Type | Screw-On | |
| Orientation | Straight | |
| Voltage | 250V ac | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| DIN Number | DIN EN 60529 | |
| Series | SV | |
| Standards/Approvals | No | |
| Pole Format | 4 | |
| Housing Material | Copper Zinc Alloy | |
| Contact Material | Brass | |
| Contact Plating | Gold over Silver | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type DIN Plug | ||
Number of Contacts 4 | ||
Current 5A | ||
Mount Type Cable | ||
Connector Size M16 | ||
Connector Gender Male | ||
Mating Type Screw-On | ||
Orientation Straight | ||
Voltage 250V ac | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
DIN Number DIN EN 60529 | ||
Series SV | ||
Standards/Approvals No | ||
Pole Format 4 | ||
Housing Material Copper Zinc Alloy | ||
Contact Material Brass | ||
Contact Plating Gold over Silver | ||
- COO (Country of Origin):
- CN
Lumberg DIN Connector
The Lumberg DIN connector is an SV series 4-pole, male, din plug with an electrical rating of 250VAC and 5A. This connector has brass contact material plated with gold over silver. It has chassis, cable mount plugs and sockets up to 12-way.
Features and Benefits
• Cable mount device
• Contact resistance ≤5mohm
• Long bend protection
• Operating temperature ranges between -40°C and 85°C
• Straight version with threaded joint
• Solder terminals
Applications
• Automation technology
• Control engineering
• Medical instrumentation
• MIDI instruments
• PC keyboards
• Portable video devices and projectors
Certifications
• EN 60529
• IEC60130-9
• IP40 rated
SV Cable Plugs
Straight version with threaded joint and solder terminals
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.
Standards
IEC60130-9
- RS Stock No. 1705524
- Mfr. Part No. SV 40
Each (In a Box of 50)
$12.159
- RS Stock No. 5336770
- Mfr. Part No. SV 60
Each
$20.37
- RS Stock No. 5336764
- Mfr. Part No. SV 50
Each
$21.15
- RS Stock No. 5332885
- Mfr. Part No. SV 50/6
Each
$21.87
Related links
- Lumberg DIN EN 60529 250V ac IP40 Cable Male
- Lumberg DIN EN 60529 250V ac IP40 Cable Male
- Lumberg DIN EN 60529 250V ac IP40 Cable Male
- Lumberg DIN EN 60529 250V ac IP40 Cable Male
- Lumberg DIN EN 60529 250V ac IP40 Cable Male
- Lumberg DIN EN 60529 60V ac IP40 Cable Male
- Lumberg DIN EN 60529 250V ac IP40 Panel Mount Male
- Lumberg DIN EN 60529 60V ac IP40 Cable Male









