Amphenol Industrial, C 091 D 7 Pole Straight M16 DIN Plug, 5A, 100 V ac, 100V dc IP67, Screw, Cable Male

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$27.95

(exc. GST)

$30.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$27.95-
5 - 24$27.103%
25 - 49$26.266%
50 - 99$25.698%
100 +$25.1210%

*price indicative

RS Stock No.:
459-2294
Distrelec Article No.:
144-02-889
Mfr. Part No.:
C091-31H107-1002
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

7

Product Type

DIN Plug

Current

5A

Mount Type

Cable

Connector Size

M16

Mating Type

Screw

Connector Gender

Male

Orientation

Straight

Voltage

100V ac, 100V ac

IP Rating

IP67

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

No

Series

C 091 D

Housing Material

Die Cast Nickel

Pole Format

7

Contact Plating

Silver

COO (Country of Origin):
CN

Straight Cable Plug


For cable diameter 4-6mm

C091D - Metal


Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Screw locking

IP67 (in accordance with DIN 40050)

Silver/gold contact plating

Internal strain relief

Note

5-way and 7-way are available in two configurations.

Approvals

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy