Amphenol Industrial, C 091 D 4 Pole Straight M16 DIN Plug, 5A, 300 V ac, 300V dc IP67, Screw, Panel Mount Male
- RS Stock No.:
- 157-2691
- Mfr. Part No.:
- C091-31W004-1002
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 5 more to save $2.00
View bulk pricing optionsSubtotal (1 unit)*
$19.84
(exc. GST)
$21.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 199 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $19.84 | - |
| 5 - 24 | $19.44 | $2.00 |
| 25 - 49 | $18.84 | $25.00 |
| 50 + | $18.40 | $72.00 |
*price indicative
- RS Stock No.:
- 157-2691
- Mfr. Part No.:
- C091-31W004-1002
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Product Type | DIN Plug | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Size | M16 | |
| Mating Type | Screw | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 300V ac, 300V ac | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Series | C 091 D | |
| Housing Material | Die Cast Nickel | |
| Pole Format | 4 | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Product Type DIN Plug | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Size M16 | ||
Mating Type Screw | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 300V ac, 300V ac | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Series C 091 D | ||
Housing Material Die Cast Nickel | ||
Pole Format 4 | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
Panel Plug
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
Screw locking
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief
Note
5-way and 7-way are available in two configurations.
Related links
- Amphenol Industrial 5A Screw, Panel Mount Male
- Amphenol Industrial DIN 41322 300V ac/dc IP67 Panel Mount Male
- Amphenol Industrial DIN 41524 300V ac/dc IP67 Panel Mount Male
- Amphenol Industrial DIN VDE 57627 300V ac/dc IP67 Panel Mount Male
- Amphenol Industrial 5A Screw, Cable Male
- Amphenol Industrial 5A Screw, Panel Mount Female
- Amphenol Industrial 5A Screw, Panel Mount Female
- Amphenol Industrial 5A Screw, Panel Mount Female
