Gefran, CON011 5 Pole Straight DIN Connector, DIN 43322 IP40, Cable Male

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$60.30

(exc. GST)

$66.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$60.30-
5 - 9$59.251%
10 - 24$57.754%
25 - 49$56.326%
50 +$54.918%

*price indicative

RS Stock No.:
283-0702
Mfr. Part No.:
CON011
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Contacts

5

Product Type

DIN Connector

Mount Type

Cable

Connector Gender

Male

Orientation

Straight

IP Rating

IP40

Termination Type

Plug-In

DIN Number

DIN 43322

Contact Gender

Female

Series

CON011

Standards/Approvals

No

Pole Format

5

RoHS Status: Exempt

COO (Country of Origin):
IT

Gefran PY1 series linear position transducers


Main characteristics:


50 mm stroke

Mechanical linkage using joint with take up of play, M4 thread

Independent linearity up to ±0.05%

Infinite resolution

Absence of electrical signal variation in output, outside the theoretical electrical stroke

Maximum displacement speed 10m/s

Operating temperature: -30 → 100°C

5-pole electrical connectors

Life duration: >100x106operations (within C.E.U.)

Double support of the control rod

Degree of protection IP40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy