Lumberg, 0107 4 Pole Vertical DIN Connector, 4A, 100V ac, Bayonet, Solder Female

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.37

(exc. GST)

$9.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$8.37
10 - 24$8.01
25 +$7.57

*price indicative

RS Stock No.:
281-8992
Distrelec Article No.:
142-50-043
Mfr. Part No.:
0107 04
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

DIN Connector

Number of Contacts

4

Current

4A

Mount Type

Solder

Mating Type

Bayonet

Connector Gender

Female

Orientation

Vertical

Voltage

100V ac

Minimum Operating Temperature

-25°C

Termination Type

Solder

Maximum Operating Temperature

80°C

Contact Gender

Female

Series

0107

Standards/Approvals

RoHS

Pole Format

4

Housing Material

Zinc Alloy

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
TW
The Lumberg DIN circular connectors and DIN chassis socket with bayonet lock shielded with metal housing flange and solder terminals.

CuZn silver-plated Contact spring

Cu nickel-plated Ground contact spring

Zn alloy nickel-plated Housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy