Lumberg, TM-0508 6 Pole Right Angle Miniature DIN Socket, 1A, 100V ac, Through Hole Female

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 125 units)*

$673.25

(exc. GST)

$740.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
125 - 500$5.386$673.25
625 +$4.848$606.00

*price indicative

RS Stock No.:
190-3274
Mfr. Part No.:
TM-0508 A/6
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

DIN Socket

Number of Contacts

6

Current

1A

Mount Type

Through Hole

Connector Size

Miniature

Connector Gender

Female

Shield Type

Shielded

Orientation

Right Angle

Voltage

100V ac

Minimum Operating Temperature

-25°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Series

TM-0508

Pole Format

6

Housing Material

Copper Zinc Alloy

Contact Material

Bronze

Contact Plating

Gold

RoHS Status: Exempt

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy