- RS Stock No.:
- 505-1132
- Mfr. Part No.:
- TM-0508 A/4
- Brand:
- Lumberg
47 In AU stock for next working day delivery
451 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $2.78
You pay
$2.64
(exc. GST)
$2.90
(inc. GST)
Units | Per unit |
1 + | $2.64 |
- RS Stock No.:
- 505-1132
- Mfr. Part No.:
- TM-0508 A/4
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Mini-Din
Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Mounting Type | Through Hole |
Connector Size | Miniature |
Termination Method | Solder |
Body Orientation | Right Angle |
Current Rating | 1A |
Voltage Rating | 100 V ac |
Contact Material | Bronze |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Plating | Gold |
Related links
- RS PRO 3 Pole Din Plug 100 V ac Cable Mount
- RS PRO 5 Pole Din Plug 100 V ac Male, Cable Mount
- RS PRO 5 Pole Din Socket 100 V ac Female, Cable Mount
- Lumberg 8 Pole Right Angle Din Socket 4A Plug-In PCB Mount
- RS PRO 8 Pole Right Angle Din Plug 4A, 34 V ac/dc IP30
- Harting 4 Pole Din Socket Panel Mount
- RS PRO 8 Pole Right Angle Din Socket 100 V ac Female, Through Hole
- Amphenol 5.0A Cable Mount