- RS Stock No.:
- 505-1148
- Mfr. Part No.:
- TM-0508 A/6
- Brand:
- Lumberg
118 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.15
(exc. GST)
$5.67
(inc. GST)
Units | Per unit |
1 - 4 | $5.15 |
5 - 24 | $5.11 |
25 + | $4.97 |
- RS Stock No.:
- 505-1148
- Mfr. Part No.:
- TM-0508 A/6
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Mini-Din
Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Mounting Type | Through Hole |
Connector Size | Miniature |
Termination Method | Solder |
Body Orientation | Right Angle |
Current Rating | 1A |
Voltage Rating | 100 V ac |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Contact Material | Bronze |
Minimum Operating Temperature | -25°C |
Related links
- IDC Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
- SAM L Shape Metric Hex Key, 6mm
- Lumberg 4 Pole Right Angle Miniature Din Socket 100 V ac Through Hole
- Lumberg 6 Pole Right Angle Din Socket 4A Plug-In PCB Mount
- SMC Cable, SY100 Series
- Lumberg 8 Pole Right Angle Miniature Din Socket 100 V ac Through Hole
- Lumberg 6 Pole Right Angle Din 4A Quick Connect PCB Mount