Deltron, 610 5 Pole Straight Standard DIN Plug, DIN 45326, DIN 45327, DIN 45329, DIN 41524, DIN 45322, 2A, 34 V ac, 34V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.57

(exc. GST)

$8.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$7.57
5 - 9$7.41
10 - 24$7.19
25 - 49$7.05
50 +$6.91

*price indicative

RS Stock No.:
180-6706
Mfr. Part No.:
610-0520
Brand:
Deltron
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron

Product Type

DIN Plug

Number of Contacts

5

Current

2A

Mount Type

Cable

Connector Size

Standard

Mating Type

Lockable

Connector Gender

Male

Shield Type

Shielded

Orientation

Straight

Voltage

34V ac, 34V ac

Minimum Operating Temperature

-25°C

Termination Type

Crimp

Contact Gender

Male

Maximum Operating Temperature

70°C

DIN Number

DIN 45326, DIN 45327, DIN 45329, DIN 41524, DIN 45322

Series

610

Standards/Approvals

No

Housing Material

Zinc Alloy

Pole Format

5

Contact Plating

Silver

Contact Material

Brass

COO (Country of Origin):
GB
A FULLY SCREENED ROBUST RANGE OF DIN CONNECTORS FOR USE IN INSTRUMENTATION AND AUDIO APPLICATIONS.AVAILABLE IN BLACK CHROME AND BRIGHT NICKEL.ROBUST CONSTRUCTION INCORPORATING CABLE GRIP AND STRAIN RELIEF.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy