Lumberg, 322 12 Pole Straight M16 DIN Socket, DIN EN 60529, 3A, 60V ac IP68, Screw-On, Cable Female
- RS Stock No.:
- 170-5485
- Mfr. Part No.:
- 0322 12
- Brand:
- Lumberg
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$1,673.45
(exc. GST)
$1,840.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 03 December 2026
- Plus 100 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $33.469 | $1,673.45 |
| 250 + | $30.122 | $1,506.10 |
*price indicative
- RS Stock No.:
- 170-5485
- Mfr. Part No.:
- 0322 12
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Number of Contacts | 12 | |
| Product Type | DIN Socket | |
| Mount Type | Cable | |
| Current | 3A | |
| Connector Size | M16 | |
| Connector Gender | Female | |
| Mating Type | Screw-On | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 60V ac | |
| IP Rating | IP68 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| DIN Number | DIN EN 60529 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 322 | |
| Pole Format | 12 | |
| Housing Material | Copper Zinc Alloy | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 12 | ||
Product Type DIN Socket | ||
Mount Type Cable | ||
Current 3A | ||
Connector Size M16 | ||
Connector Gender Female | ||
Mating Type Screw-On | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 60V ac | ||
IP Rating IP68 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
DIN Number DIN EN 60529 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 322 | ||
Pole Format 12 | ||
Housing Material Copper Zinc Alloy | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CZ
0322 Cable Sockets
Threaded joint and solder terminals
360° shielded
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Standards
IEC60130-9
Related links
- Lumberg DIN EN 60529 60V ac IP68 Cable Female
- Lumberg DIN EN 60529 60V ac IP68 Cable Female
- Lumberg DIN EN 60529 60V ac IP68 Cable Female
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Female
- Lumberg DIN EN 60529 60V ac IP40 Cable Female
- Lumberg DIN EN 60529 60V ac IP40 Panel Mount Female
- Lumberg DIN EN 60529 60V ac IP68 Cable Male
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
