Lumberg, 318 3 Pole Straight M16 DIN Plug, DIN EN 61076-2-106, 5A, 250V ac IP68, Threaded, Panel Mount Male
- RS Stock No.:
- 161-7879
- Mfr. Part No.:
- 0318 03
- Brand:
- Lumberg
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $17.80
View bulk pricing optionsSubtotal (1 box of 50 units)*
$509.55
(exc. GST)
$560.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $10.191 | $509.55 | - |
| 100 - 150 | $10.013 | $500.65 | $17.80 |
| 200 + | $9.83 | $491.50 | $72.20 |
*price indicative
- RS Stock No.:
- 161-7879
- Mfr. Part No.:
- 0318 03
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | DIN Plug | |
| Number of Contacts | 3 | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Size | M16 | |
| Connector Gender | Male | |
| Mating Type | Threaded | |
| Orientation | Straight | |
| Voltage | 250V ac | |
| IP Rating | IP68 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| DIN Number | DIN EN 61076-2-106 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Series | 318 | |
| Standards/Approvals | No | |
| Pole Format | 3 | |
| Housing Material | Die Cast Zinc | |
| Contact Material | Brass | |
| Contact Plating | Gold over Silver | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type DIN Plug | ||
Number of Contacts 3 | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Size M16 | ||
Connector Gender Male | ||
Mating Type Threaded | ||
Orientation Straight | ||
Voltage 250V ac | ||
IP Rating IP68 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
DIN Number DIN EN 61076-2-106 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Series 318 | ||
Standards/Approvals No | ||
Pole Format 3 | ||
Housing Material Die Cast Zinc | ||
Contact Material Brass | ||
Contact Plating Gold over Silver | ||
- COO (Country of Origin):
- CZ
Lumberg DIN Connector
The Lumberg DIN connector is round and comes with pins arranged in a circular pattern within the connector. It is a KV series, 3-pole male din plug and has an electrical rating of 250VAC and 5A. Chassis and cable mount come with up to 12-way plugs and sockets.
Features and Benefits
• Front mounted with threaded joint and solder terminals
• Operating temperature ranges between -40°C and 85°C
• Panel mount device
• Termination method is solder
Applications
• Automation technology
• Control engineering
• Medical instrumentation
Certifications
• EN 60529
• IEC60130-9
• IP40 rated
0318 Flange chassis plug
Front mounted with threaded joint and solder terminals
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Note
Mates with 0322, see for instance stock number 698-9283
Standards
IEC60130-9
- RS Stock No. 6989186
- Mfr. Part No. 0318 03
Each
$10.88
- RS Stock No. 6989195
- Mfr. Part No. 0318 04
Each
$9.76
- RS Stock No. 1705553
- Mfr. Part No. 0318 07
Each (In a Box of 50)
$15.433
- RS Stock No. 6989205
- Mfr. Part No. 0318 07
Each
$17.47
Related links
- Lumberg DIN EN 61076-2-106 250V ac IP68 Panel Mount Male
- Lumberg DIN EN 61076-2-106 250V ac IP68 Panel Mount Male
- Lumberg DIN EN 61076-2-106 250V ac IP68 Panel Mount Male
- Lumberg DIN EN 61076-2-106 60V ac IP68 Panel Mount Male
- Lumberg DIN EN 61076-2-106 60V ac IP68 Panel Mount Male
- Lumberg DIN EN 61076-2-106 60V ac IP68 Panel Mount Male
- Lumberg DIN EN 61076-2-106 60V ac IP68 Panel Mount Male
- Amphenol Industrial DIN EN 61076-2-106 300V IP40 Cable









