Amphenol Industrial, C 091 D 5 Pole Straight M16 DIN Socket, 5A, 300 V ac, 300V dc IP67, Screw, Panel Mount Female

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$14.75

(exc. GST)

$16.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$14.75-
5 - 24$14.442%
25 - 49$14.005%
50 +$13.657%

*price indicative

RS Stock No.:
157-2540
Distrelec Article No.:
144-41-739
Mfr. Part No.:
C091-31N005-1002
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

DIN Socket

Number of Contacts

5

Current

5A

Mount Type

Panel Mount

Connector Size

M16

Connector Gender

Female

Mating Type

Screw

Orientation

Straight

Voltage

300V ac, 300V ac

IP Rating

IP67

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

100°C

Contact Gender

Female

Series

C 091 D

Standards/Approvals

No

Pole Format

5

Housing Material

Die Cast Nickel

Contact Plating

Silver

COO (Country of Origin):
CN

Panel Socket


From Amphenol, this C091D metal panel socket features a steel thread and locking ring for sealed and secure mating attenuation.

C091D - Metal


Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Screw locking

IP67 (in accordance with DIN 40050)

Silver/gold contact plating

Internal strain relief

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy