Amphenol Industrial, C 091 D 3 Pole Straight M16 DIN Plug, 5A, 300 V ac, 300V dc IP67, Screw-On, Cable Male

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$40.22

(exc. GST)

$44.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 42 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$40.22-
10 - 24$39.372%
25 - 49$38.165%
50 +$37.227%

*price indicative

RS Stock No.:
157-2455
Distrelec Article No.:
144-41-622
Mfr. Part No.:
C09131H0031002
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

DIN Plug

Number of Contacts

3

Mount Type

Cable

Current

5A

Connector Size

M16

Connector Gender

Male

Mating Type

Screw-On

Orientation

Straight

Voltage

300V ac, 300V ac

IP Rating

IP67

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

No

Series

C 091 D

Contact Plating

Silver

COO (Country of Origin):
CN

Straight Cable Plug


For cable diameter 4-6mm

C091D - Metal


Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Screw locking

IP67 (in accordance with DIN 40050)

Silver/gold contact plating

Internal strain relief

Note

5-way and 7-way are available in two configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy