- RS Stock No.:
- 777-7158
- Mfr. Part No.:
- 0 670 83
- Brand:
- Legrand
View all Dimmer Switches
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$191.43
(exc. GST)
$210.57
(inc. GST)
units | Per unit |
1 - 9 | $191.43 |
10 - 49 | $188.06 |
50 + | $183.20 |
- RS Stock No.:
- 777-7158
- Mfr. Part No.:
- 0 670 83
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Celiane Eco Dimmer - 2 Wire
Eco 400W universal dimmer for compact fluorescent or LED Halogen lamps. It allows the control and dimming of energy saving dimmable dimmable CFL, 230V LEDs, 40 to 400 W max incandescent lamps, 230V halogen lamps with ferromagnetic or electronic transformers and 160VA fluorescent lamps.
Neutral wiring is not neccessary
0.1 Watt standby power usage
40mm deep box
0.1 Watt standby power usage
40mm deep box
Note
Always use the same type of lamp on each circuit.
Legrand - Céliane range
The Céliane range ensures quick and easy installation.
The mechanisms of nearly all the functions are equipped with automatic terminals.
Ensuring a secure connection and significant time saving during installation.
Mechanisms can be fitted to all Batibox supports.
Céliane products comprise 4 parts: control mechanism, cover, finishing plate and mounting bracket.
All of these items are ordered separately.
The mechanisms of nearly all the functions are equipped with automatic terminals.
Ensuring a secure connection and significant time saving during installation.
Mechanisms can be fitted to all Batibox supports.
Céliane products comprise 4 parts: control mechanism, cover, finishing plate and mounting bracket.
All of these items are ordered separately.
Specifications
Attribute | Value |
Number of Gangs | 1 |
Maximum Supported Wattage | 400W |
Number of Ways | 2 |