MK Electric 2 Way 1 Gang Dimmer Switch, 230V, 250W
- RS Stock No.:
- 832-6473
- Mfr. Part No.:
- K1532BRC
- Brand:
- MK Electric
1 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$92.60
(exc. GST)
$101.86
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $92.60 |
10 - 24 | $88.90 |
25 + | $85.19 |
- RS Stock No.:
- 832-6473
- Mfr. Part No.:
- K1532BRC
- Brand:
- MK Electric
Related links
- MK Electric 2 Way 1 Gang Dimmer Switch, 230V, 400W
- ABB 1 Way 1 Gang Dimmer Switch 250VA, 230V, 250W
- Muller 1 Way 1 Gang Dimmer Switch, 230V, 100W
- Siemens 1 Way 1 Gang Dimmer Switch, 230V, 60-600W
- Siemens 1 Way 1 Gang Dimmer Switch, 230V, 20-315W
- Busch Jaeger - ABB 1 Way 1 Gang Dimmer Switch, 230V, 400W
- Legrand 2 Way 1 Gang Dimmer Switch, 400W
- ABB 2 Way 1 Gang Dimmer Switch 40-400VA, 250V, 40W