Siemens 1 Way 1 Gang Dimmer Switch, 230V, 60-600W
- RS Stock No.:
- 213-0280
- Mfr. Part No.:
- 5TC8283
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$202.10
(exc. GST)
$222.31
(inc. GST)
Units | Per unit |
---|---|
1 + | $202.10 |
- RS Stock No.:
- 213-0280
- Mfr. Part No.:
- 5TC8283
- Brand:
- Siemens
Related links
- Siemens 1 Way 1 Gang Dimmer Switch, 230V, 60-600W
- Siemens 1 Way 1 Gang Dimmer Switch, 230V, 20-315W
- Muller 1 Way 1 Gang Dimmer Switch, 230V, 100W
- Busch Jaeger - ABB 1 Way 1 Gang Dimmer Switch, 230V, 400W
- MK Electric 2 Way 1 Gang Dimmer Switch, 230V, 250W
- MK Electric 2 Way 1 Gang Dimmer Switch, 230V, 400W
- ABB 1 Way 1 Gang Dimmer Switch 250VA, 230V, 250W
- Busch Jaeger - ABB 2 Way 1 Gang Dimmer Insert, 230V, 600W