Legrand 2 Way 1 Gang Dimmer Switch, 400W
- RS Stock No.:
- 777-7167
- Mfr. Part No.:
- 0 784 07
- Brand:
- Legrand
Discontinued product
Related links
- Legrand 2 Way 1 Gang Dimmer Switch, 400W
- Legrand 2 Gang Push Button Dimmer Switch 1000VA, 240V, 1000W
- MK Electric 2 Way 1 Gang Dimmer Switch, 230V, 400W
- Legrand Push Button Dimmer Switch
- Legrand Push Button Dimmer Switch 600VA, 230V, 600W
- Busch Jaeger - ABB 1 Way 1 Gang Dimmer Switch, 230V, 400W
- MK Electric 2 Way 1 Gang Dimmer Switch, 230V, 250W
- ABB 2 Way 1 Gang Dimmer Switch 40-400VA, 250V, 40W